396-078-560-204

Heilind Number:EDA396-078-560-204
Manufacturer:EDAC
Manufacturer Number:396-078-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-204

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, it offers reliable and efficient power delivery, capable of handling up to 3 A of current. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections, even in compact spaces. With 78 positions available, you'll have plenty of room for all your electronic components. Whether you're a DIY enthusiast or a professional in the field, this Straight mount orientation connector is a must-have for your toolbox. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in challenging environments. Upgrade your PCB connections with ease, thanks to this essential component.