396-078-560-207

Heilind Number:EDA396-078-560-207
Manufacturer:EDAC
Manufacturer Number:396-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-207

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and a total of 78 positions, it offers ample room for versatile connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees robust performance in diverse environments. Perfect for various applications in the electronics industry, it's a must-have component for seamless board-to-board connections.