396-078-560-208

Heilind Number:EDA396-078-560-208
Manufacturer:EDAC
Manufacturer Number:396-078-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-208

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for superior durability and safety. With two rows of precision-machined Copper Alloy contacts, offering a total of 78 positions, it ensures secure and reliable data transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Engineered for versatility, its straight mount orientation fits seamlessly into your hardware configuration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity with this essential component.