396-078-560-212

Heilind Number:EDA396-078-560-212
Manufacturer:EDAC
Manufacturer Number:396-078-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 78 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for straight or right-angle mounting, its versatility caters to various layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in telecommunications, industrial automation, and more. Trust in its quality and performance for seamless board-to-board connections.