396-078-560-258

Heilind Number:EDA396-078-560-258
Manufacturer:EDAC
Manufacturer Number:396-078-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-258

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, and a pitch of .125 inches, it provides reliable connectivity across 78 positions. The straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for various applications in the PCB connectors, Board to Board PCB connectors, and Card Edge connectors category. Upgrade your setup with this essential component for seamless data transmission.