396-078-560-802

Heilind Number:EDA396-078-560-802
Manufacturer:EDAC
Manufacturer Number:396-078-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. The connector boasts a double-row configuration with 78 positions, offering ample connectivity options. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Built to last, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronic industry. Elevate your PCB assembly with this essential component.