| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-078-560-803 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-078-560-803 |
396-078-560-803
| Heilind Number: | EDA396-078-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-078-560-803 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this Card Edge Connector. Designed for reliable performance, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for secure and efficient transmission. With two rows of 78 positions each, this connector offers ample connectivity in a .125-inch pitch. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a variety of applications. Upgrade your PCB setup with this essential component.

