396-078-560-804

Heilind Number:EDA396-078-560-804
Manufacturer:EDAC
Manufacturer Number:396-078-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-804

Detailed Description

Efficiently connect your PCBs with this Card Edge Connector, designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a maximum amperage of 3 A, it guarantees reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, this connector offers a total of 78 positions with a pitch of .125 inches, ideal for intricate PCB setups. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications in various industries. Trust in this connector for secure and efficient board-to-board connections.