396-078-560-807

Heilind Number:EDA396-078-560-807
Manufacturer:EDAC
Manufacturer Number:396-078-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-807

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, it offers a total of 78 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, its straight mount orientation guarantees a secure fit. Upgrade your setup with this essential component for optimal performance and precision in your connections.