396-078-560-812

Heilind Number:EDA396-078-560-812
Manufacturer:EDAC
Manufacturer Number:396-078-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of Copper Alloy contacts, it offers reliable conductivity with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 78 positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Whether for professional or personal projects, trust in our Card Edge Connector to streamline your electronic assemblies.