396-080-520-201

Heilind Number:EDA396-080-520-201
Manufacturer:EDAC
Manufacturer Number:396-080-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-201

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connectors boast a sleek black finish, adding a professional touch to your PCB layout. With a high amperage rating of 3A, they offer reliable power transmission. The copper alloy contact material guarantees low resistance and long-term efficiency. Featuring a double-row design with a pitch of .125 inches, these connectors provide ample room for signal transfer. Their straight mount orientation and 80 positions make them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent performance even in harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.