396-080-520-204

Heilind Number:EDA396-080-520-204
Manufacturer:EDAC
Manufacturer Number:396-080-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row setup and a total of 80 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Whether for power or data transmission, this connector, rated for 3A, delivers optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for various applications in the electronics industry. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.