396-080-520-207

Heilind Number:EDA396-080-520-207
Manufacturer:EDAC
Manufacturer Number:396-080-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliability. Featuring two rows and a total of 80 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for efficient and secure connections.