396-080-520-208

Heilind Number:EDA396-080-520-208
Manufacturer:EDAC
Manufacturer Number:396-080-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Equipped with two rows of high-quality Copper Alloy contacts, offering 80 positions at a pitch of .125 inches, this connector facilitates efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance under various environmental conditions. Trust in this essential component for robust and stable board-to-board connections in your electronic projects.