396-080-520-212

Heilind Number:EDA396-080-520-212
Manufacturer:EDAC
Manufacturer Number:396-080-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-212

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, a vital component for seamless data transmission. Designed for durability and reliability, this connector boasts a sleek black exterior, housing UL 94V-0 Thermoplastic Polyester for added safety. With a current rating of 3 A, it ensures efficient power delivery, while its Copper Alloy contact material guarantees optimal signal conductivity. Featuring two rows and 80 positions, it offers ample room for your connectivity needs. The .125-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB setup. Upgrade your connectivity with this essential component today.