396-080-520-802

Heilind Number:EDA396-080-520-802
Manufacturer:EDAC
Manufacturer Number:396-080-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row layout and 80 positions, it ensures seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs. Upgrade your PCB setup with this essential component.