396-080-520-804

Heilind Number:EDA396-080-520-804
Manufacturer:EDAC
Manufacturer Number:396-080-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in deep black. Designed for optimal performance, it boasts a high amperage rating of 3A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .125 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 80 positions in total, this connector offers ample room for complex circuitry setups. Its straight mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environmental conditions. Elevate your connectivity game with this essential component, perfect for various electronic projects.