396-080-520-808

Heilind Number:EDA396-080-520-808
Manufacturer:EDAC
Manufacturer Number:396-080-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contact material guarantees reliable electrical conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you require straight mount orientation or high amperage capabilities (3A), this connector is the perfect solution for your connectivity needs. Trust in our high-quality product to streamline your PCB assembly process and ensure consistent performance.