396-080-520-812

Heilind Number:EDA396-080-520-812
Manufacturer:EDAC
Manufacturer Number:396-080-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts a robust housing that ensures reliable performance in various environments. With a dual-row configuration and a total of 80 positions, it facilitates efficient data transmission and power delivery. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity for optimal signal transfer. Featuring a standard pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment and secure mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Elevate your connectivity solutions with this essential connector.