396-080-520-858

Heilind Number:EDA396-080-520-858
Manufacturer:EDAC
Manufacturer Number:396-080-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-858

Detailed Description

Enhance connectivity within your electronic devices with our Double Row Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability and longevity in any application. With a current rating of 3 A, it offers efficient power transmission. The 80 positions with a pitch of .125 inches provide ample room for intricate circuitry, while the straight mount orientation facilitates easy installation. Crafted from high-quality Copper Alloy, the contacts guarantee stable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its robust construction and precision engineering for seamless board-to-board connectivity in your projects.