396-080-520-878

Heilind Number:EDA396-080-520-878
Manufacturer:EDAC
Manufacturer Number:396-080-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-520-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design blends seamlessly with any system, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 80 positions, it offers ample space for efficient board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly between -40 and 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.