396-080-521-202

Heilind Number:EDA396-080-521-202
Manufacturer:EDAC
Manufacturer Number:396-080-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Perfect for board-to-board connections, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105 °C. Upgrade your electronic assembly with this essential component.