396-080-521-207

Heilind Number:EDA396-080-521-207
Manufacturer:EDAC
Manufacturer Number:396-080-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a dual row design and 80 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its straight mount orientation for secure and stable connections, making it a valuable component in your assembly process.