396-080-521-208

Heilind Number:EDA396-080-521-208
Manufacturer:EDAC
Manufacturer Number:396-080-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-208

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed to streamline data transfer. With a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring two rows of Copper Alloy contacts and a .125-inch pitch, it offers seamless integration for up to 80 positions. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connections in your projects.