396-080-521-212

Heilind Number:EDA396-080-521-212
Manufacturer:EDAC
Manufacturer Number:396-080-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a double-row layout and 80 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee optimal signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB design with this essential component, a standout in our extensive lineup of connectors.