396-080-521-258

Heilind Number:EDA396-080-521-258
Manufacturer:EDAC
Manufacturer Number:396-080-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-258

Detailed Description

Discover the essential Card Edge Connector for seamless PCB connectivity. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of Copper Alloy contacts, each positioned with precision at a pitch of .125 inches, it offers seamless data transmission. The 80 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics setup. Trust in its quality and efficiency for all your board-to-board PCB connection needs.