396-080-521-803

Heilind Number:EDA396-080-521-803
Manufacturer:EDAC
Manufacturer Number:396-080-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-803

Detailed Description

Enhance your PCB connections with the sleek Card Edge Connector in classic black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and 80 positions, this connector offers ample connectivity for your projects. The copper alloy contacts provide secure transmission, while the .125-inch pitch and .2-inch row spacing allow for precise arrangement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.