396-080-521-804

Heilind Number:EDA396-080-521-804
Manufacturer:EDAC
Manufacturer Number:396-080-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution designed for seamless integration. Its black color and UL 94V-0 Thermoplastic Polyester housing material ensure both durability and aesthetic appeal. With a high amperage rating of 3 A, this connector boasts reliable performance for your electronic devices. Featuring two rows and a total of 80 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Elevate your PCB design with this essential component.