396-080-521-808

Heilind Number:EDA396-080-521-808
Manufacturer:EDAC
Manufacturer Number:396-080-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-808

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Made with top-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance. Featuring 80 positions across 2 rows, it provides ample connectivity for your PCB applications. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this high-performance connector.