396-080-521-858

Heilind Number:EDA396-080-521-858
Manufacturer:EDAC
Manufacturer Number:396-080-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-858

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. The connector is capable of handling 3 A of power, making it suitable for various applications. With two rows and a total of 80 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .125 inch pitch and .2 inch row spacing provide precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether for professional or personal use, it is a versatile solution for your connectivity needs.