396-080-521-878

Heilind Number:EDA396-080-521-878
Manufacturer:EDAC
Manufacturer Number:396-080-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a dual-row configuration and 80 positions, it offers ample connectivity options. The Copper Alloy contacts, with a 3A amperage rating, guarantee efficient power transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.