396-080-522-201

Heilind Number:EDA396-080-522-201
Manufacturer:EDAC
Manufacturer Number:396-080-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, it delivers optimal conductivity. Featuring two rows and 80 positions, it offers ample connectivity options with a .125-inch pitch and .2-inch row spacing. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB assembly with this essential connector.