396-080-522-204

Heilind Number:EDA396-080-522-204
Manufacturer:EDAC
Manufacturer Number:396-080-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-204

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 80 positions each, this connector offers ample space for intricate PCB setups. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on the board. Suitable for straight mounting orientation, it enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in industrial settings. Upgrade your connectivity solutions with this high-quality component.