396-080-522-802

Heilind Number:EDA396-080-522-802
Manufacturer:EDAC
Manufacturer Number:396-080-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-802

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 80 positions each, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the automotive, industrial, and telecommunications sectors. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Trust in this connector to deliver consistent performance and durability, meeting the highest standards for board-to-board PCB connections. Elevate your systems' functionality with this essential component.