396-080-522-803

Heilind Number:EDA396-080-522-803
Manufacturer:EDAC
Manufacturer Number:396-080-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features 80 gold-plated contacts on a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission with an amperage rating of 3A. With a dual-row configuration and a pitch of .125 inches, it offers seamless integration into your circuit board setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operable in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic applications. Trust in our industry-leading connector to deliver superior performance and longevity.