396-080-522-807

Heilind Number:EDA396-080-522-807
Manufacturer:EDAC
Manufacturer Number:396-080-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row layout, with 80 positions in total, offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Ideal for demanding applications, this connector is a must-have for your electronic projects.