396-080-522-808

Heilind Number:EDA396-080-522-808
Manufacturer:EDAC
Manufacturer Number:396-080-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-808

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The two-row design with 80 positions allows for efficient data transfer, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its sleek black color adds a professional touch to any assembly, making it a must-have component for your connectivity needs.