396-080-522-812

Heilind Number:EDA396-080-522-812
Manufacturer:EDAC
Manufacturer Number:396-080-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for superior performance, it boasts a sleek Black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers ample connectivity for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.