396-080-522-858

Heilind Number:EDA396-080-522-858
Manufacturer:EDAC
Manufacturer Number:396-080-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-522-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures efficient power transmission. The copper alloy contacts, organized in two rows with a pitch of .125 inches, provide secure connectivity for 80 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.