396-080-526-201

Heilind Number:EDA396-080-526-201
Manufacturer:EDAC
Manufacturer Number:396-080-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-201

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed with precision in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a dual-row setup and 80 positions, it ensures seamless board-to-board connections. The Copper Alloy contacts guarantee durable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.