396-080-526-202

Heilind Number:EDA396-080-526-202
Manufacturer:EDAC
Manufacturer Number:396-080-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees reliability in any setup. With a double-row design and 80 positions, it offers ample room for your connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronics projects. Elevate your connectivity game with this high-quality Card Edge Connector.