396-080-526-203

Heilind Number:EDA396-080-526-203
Manufacturer:EDAC
Manufacturer Number:396-080-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-203

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector, designed for optimal performance. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With two rows of 80 positions each, this connector offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while its .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to simplify installation and maintenance. Upgrade your setup with this essential component, a must-have in any electronics toolkit.