396-080-526-204

Heilind Number:EDA396-080-526-204
Manufacturer:EDAC
Manufacturer Number:396-080-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-204

Detailed Description

Enhance connectivity in your electronic devices with this meticulously crafted Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 80 positions, it offers seamless data transfer and power delivery. The .125 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Whether for industrial machinery or consumer electronics, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for all your connectivity needs. Upgrade your systems with this essential component and experience enhanced functionality and performance.