396-080-526-207

Heilind Number:EDA396-080-526-207
Manufacturer:EDAC
Manufacturer Number:396-080-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-207

Detailed Description

Enhance your connectivity with our Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 80 positions, it offers ample space for your electronic devices. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential connector, perfect for professionals and DIY enthusiasts alike.