396-080-526-208

Heilind Number:EDA396-080-526-208
Manufacturer:EDAC
Manufacturer Number:396-080-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This sleek black connector, designed for high performance, features a double row configuration with 80 positions for seamless data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this reliable and efficient connector, a must-have in any electronic toolkit.