396-080-526-212

Heilind Number:EDA396-080-526-212
Manufacturer:EDAC
Manufacturer Number:396-080-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-212

Detailed Description

Enhance your connectivity with our versatile Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 80 positions with a standard pitch of .125 inches. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring robust and consistent connectivity. Explore the possibilities and elevate your electronic projects with this essential component.