396-080-526-258

Heilind Number:EDA396-080-526-258
Manufacturer:EDAC
Manufacturer Number:396-080-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-258

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing for secure installation. With two rows and 80 positions, this connector provides ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Its straight mount orientation makes integration seamless, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.