396-080-526-803

Heilind Number:EDA396-080-526-803
Manufacturer:EDAC
Manufacturer Number:396-080-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it features two rows of 80 positions with a pitch of .125 inches, ensuring seamless integration on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is reliable even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.