396-080-526-807

Heilind Number:EDA396-080-526-807
Manufacturer:EDAC
Manufacturer Number:396-080-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable performance in demanding environments. The 80 positions, spaced at .125 inches with .2-inch row spacing, offer optimal signal transmission. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery and stability. Whether for industrial machinery, telecommunications, or consumer electronics, its straight mount orientation makes installation a breeze. Upgrade your design with this essential component for secure and efficient PCB connectivity.