396-080-526-812

Heilind Number:EDA396-080-526-812
Manufacturer:EDAC
Manufacturer Number:396-080-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 80 positions spread across 2 rows, it offers seamless integration on your PCBs. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for a seamless and efficient connection solution.